USD
Favorite

SCT3030ALHRC11 N-Channel 650V 70A (Tc) 262W Through Hole TO-247N
Price & Procurement
810 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.32000 $42.32
10 39.48000 $394.80
25 37.82480 $945.62
100 34.27890 $3,427.89
250 33.09684 $8,274.21

Submit a request for quotation on quantities greater than those displayed.

SCT3030ALHRC11

Datasheet
Digi-Key Part Number SCT3030ALHRC11-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCT3030ALHRC11
Copy  
Description AUTOMOTIVE GRADE N-CHANNEL SIC P
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

N-Channel 650V 70A (Tc) 262W Through Hole TO-247N

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Part Status Active
FET Type N-Channel
Technology SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 18V
Rds On (Max) @ Id, Vgs 39mOhm @ 27A, 18V
Vgs(th) (Max) @ Id 5.6V @ 13.3mA
Gate Charge (Qg) (Max) @ Vgs 104nC @ 18V
Vgs (Max) +22V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1526pF @ 500V
FET Feature -
Power Dissipation (Max) 262W
Operating Temperature 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247N
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SCT3030ARC14

650V NCH SIC TRENCH MOSFET IN 4P

Rohm Semiconductor

$40.57000 Details

SCT3030ALGC11

MOSFET NCH 650V 70A TO247N

Rohm Semiconductor

$24.70000 Details

SCT3060ALHRC11

AUTOMOTIVE GRADE N-CHANNEL SIC P

Rohm Semiconductor

$20.09000 Details

SCT3022ALGC11

MOSFET NCH 650V 93A TO247N

Rohm Semiconductor

$42.07000 Details

SCT3120ALHRC11

AUTOMOTIVE GRADE N-CHANNEL SIC P

Rohm Semiconductor

$11.95000 Details

SCT3017ALHRC11

AUTOMOTIVE GRADE N-CHANNEL SIC P

Rohm Semiconductor

$104.16000 Details
Additional Resources
Standard Package 30