USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SBCP53T1G Datasheet SBCP53T1G - ON Semiconductor SBCP53T1GOSTR-ND SBCP53T1G TRANS PNP 80V 1.5A SOT-223 7,000 - Immediate Available: 7,000 $0.14850 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 1.5A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 50MHz -65°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-3
SBCP53T1G Datasheet SBCP53T1G - ON Semiconductor SBCP53T1GOSCT-ND SBCP53T1G TRANS PNP 80V 1.5A SOT-223 7,846 - Immediate Available: 7,846 $0.39000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 1.5A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 50MHz -65°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-3
SBCP53T1G Datasheet SBCP53T1G - ON Semiconductor SBCP53T1GOSDKR-ND SBCP53T1G TRANS PNP 80V 1.5A SOT-223 7,846 - Immediate Available: 7,846 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active PNP 1.5A 80V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.5W 50MHz -65°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-3
Results per Page
Page 1/1

18:50:38 8/9/2020