USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SBC807-40WT1G Datasheet SBC807-40WT1G - ON Semiconductor SBC807-40WT1GOSTR-ND SBC807-40WT1G TRANS PNP 45V 0.5A SC-70 9,000 - Immediate Available: 9,000 $0.07191 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70
SBC807-40WT1G Datasheet SBC807-40WT1G - ON Semiconductor SBC807-40WT1GOSCT-ND SBC807-40WT1G TRANS PNP 45V 0.5A SC-70 11,920 - Immediate Available: 11,920 $0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active PNP 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70
SBC807-40WT1G Datasheet SBC807-40WT1G - ON Semiconductor SBC807-40WT1GOSDKR-ND SBC807-40WT1G TRANS PNP 45V 0.5A SC-70 11,920 - Immediate Available: 11,920 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active PNP 500mA 45V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 460mW 100MHz -55°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SC-70
Results per Page
Page 1/1

18:54:33 8/9/2020