Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S2D-E3/5BT Datasheet S2D-E3/5BT - Vishay Semiconductor Diodes Division S2D-E3/5BTGITR-ND DIODE GEN PURP 200V 1.5A DO214AA 12,800 - Immediate Available: 12,800 $0.07640 3,200 Minimum: 3,200 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 200V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 200V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2D-E3/5BT Datasheet S2D-E3/5BT - Vishay Semiconductor Diodes Division S2D-E3/5BTGICT-ND DIODE GEN PURP 200V 1.5A DO214AA 13,327 - Immediate Available: 13,327 $0.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 200V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 200V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2D-E3/5BT Datasheet S2D-E3/5BT - Vishay Semiconductor Diodes Division S2D-E3/5BTGIDKR-ND DIODE GEN PURP 200V 1.5A DO214AA 13,327 - Immediate Available: 13,327 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 200V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 200V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
Results per Page
Page 1/1

08:32:41 6/24/2019