USD
Favorite

Price & Procurement
47 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.88000 $28.88
10 26.06900 $260.69
25 24.97600 $624.40
50 23.41500 $1,170.75
100 22.63450 $2,263.45
250 21.38572 $5,346.43

Submit a request for quotation on quantities greater than those displayed.

S11M07-P14MCC0-5270

Datasheet
Digi-Key Part Number 1907-1508-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S11M07-P14MCC0-5270
Copy  
Description CONN PLUG MALE 14POS GOLD SOLDER
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ODU
Series ODU MEDI-SNAP®
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 14
Shell Size - Insert 1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation 0
Shell Material Polysulfone (PSU)
Shell Finish -
Contact Finish - Mating Gold
Color Gray
Ingress Protection IP50 - Dust Protected
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -50°C ~ 120°C
Backshell Material, Plating Polysulfone (PSU)
Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Contact Material Brass
Contact Finish Thickness - Mating -
Insert Material Polyetheretherketone (PEEK)
Applications Industrial, Medical, Testing Equipment & Measurement
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

G11M07-P14LCC0-0070

CONN RCPT FMALE 14POS GOLD SOLDR

ODU

$33.36000 Details

G51M07-P14LCC0-0070

CONN RCPT FMALE 14POS GOLD SOLDR

ODU

$31.10000 Details

K21M07-P14LCC0-527S

CONN RCPT FMALE 14POS GOLD SOLDR

ODU

$33.06000 Details

K11M07-P14LCC0-5270

CONN RCPT FMALE 14POS GOLD SOLDR

ODU

$33.06000 Details
You May Also Be Interested In

0705430013

CONN HEADER VERT 14POS 2.54MM

Molex

$4.13000 Details

1792287

TERM BLOCK 8POS 30DEG 7.5MM PCB

Phoenix Contact

$17.68000 Details
Additional Resources
Standard Package 1
Other Names 1907-1508