Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RT0603BRE074K7L Datasheet RT0603BRE074K7L - Yageo YAG2317TR-ND RES SMD 4.7K OHM 0.1% 1/10W 0603 0 Available: 0
Standard Lead Time 15 Weeks
$0.04770 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
RT Active 4.7 kOhms ±0.1% 0.1W, 1/10W Thin Film
-
±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
RT0603BRE074K7L Datasheet RT0603BRE074K7L - Yageo YAG2317CT-ND RES SMD 4.7K OHM 0.1% 1/10W 0603 336 - Immediate Available: 336 $0.44000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
RT Active 4.7 kOhms ±0.1% 0.1W, 1/10W Thin Film
-
±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
RT0603BRE074K7L Datasheet RT0603BRE074K7L - Yageo YAG2317DKR-ND RES SMD 4.7K OHM 0.1% 1/10W 0603 336 - Immediate Available: 336 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
RT Active 4.7 kOhms ±0.1% 0.1W, 1/10W Thin Film
-
±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
Results per Page
Page 1/1

09:33:25 6/26/2019