USD
Favorite

Price & Procurement
22,224 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.26500 $2.65
25 0.19240 $4.81
50 0.13940 $6.97
100 0.10340 $10.34
250 0.07936 $19.84
500 0.06254 $31.27
1,000 0.04329 $43.29
5,000 0.03608 $180.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RSF100JR-73-100R-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.02775
  • Tape & Box (TB)  : RSF100JT-73-100R-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.03513

RSF100JB-73-100R

Datasheet
Digi-Key Part Number 100W-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSF100JB-73-100R
Copy  
Description RES 100 OHM 1W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models Download from Ultra Librarian
Online Catalog RSF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RSF
Packaging Bulk 
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RS201

RESISTOR KIT 62-7.5K 1W 255PCS

Yageo

$38.02000 Details
Additional Resources
Standard Package 2,000
Other Names 100E MO-1W-B 5%
100W-1
MO-1W-B-100
RSF100JB 100R
RSF100JB-100R
RSF100JB-73100R
RSF100JB73100R