Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RR0510R-49R9-D Datasheet RR0510R-49R9-D - Susumu RR05R49.9DTR-ND RES SMD 49.9 OHM 0.5% 1/16W 0402 290,000 - Immediate Available: 290,000 $0.00897 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
RR Active 49.9 Ohms ±0.5% 0.063W, 1/16W Thin Film
-
±100ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
RR0510R-49R9-D Datasheet RR0510R-49R9-D - Susumu RR05R49.9DCT-ND RES SMD 49.9 OHM 0.5% 1/16W 0402 297,401 - Immediate Available: 297,401 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
RR Active 49.9 Ohms ±0.5% 0.063W, 1/16W Thin Film
-
±100ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
RR0510R-49R9-D Datasheet RR0510R-49R9-D - Susumu RR05R49.9DDKR-ND RES SMD 49.9 OHM 0.5% 1/16W 0402 297,401 - Immediate Available: 297,401 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
RR Active 49.9 Ohms ±0.5% 0.063W, 1/16W Thin Film
-
±100ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
Results per Page
Page 1/1

08:22:00 6/18/2019