Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RNCP0805FTD1K65 Datasheet RNCP0805FTD1K65 - Stackpole Electronics Inc RNCP0805FTD1K65TR-ND RES 1.65K OHM 1% 1/4W 0805 0 Available: 0
Standard Lead Time 18 Weeks
$0.00958 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
RNCP Active 1.65 kOhms ±1% 0.25W, 1/4W Thin Film Anti-Sulfur, Moisture Resistant ±100ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
RNCP0805FTD1K65 Datasheet RNCP0805FTD1K65 - Stackpole Electronics Inc RNCP0805FTD1K65CT-ND RES 1.65K OHM 1% 1/4W 0805 1,829 - Immediate Available: 1,829 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
RNCP Active 1.65 kOhms ±1% 0.25W, 1/4W Thin Film Anti-Sulfur, Moisture Resistant ±100ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
RNCP0805FTD1K65 Datasheet RNCP0805FTD1K65 - Stackpole Electronics Inc RNCP0805FTD1K65DKR-ND RES 1.65K OHM 1% 1/4W 0805 1,829 - Immediate Available: 1,829 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
RNCP Active 1.65 kOhms ±1% 0.25W, 1/4W Thin Film Anti-Sulfur, Moisture Resistant ±100ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
Results per Page
Page 1/1

09:25:03 6/26/2019