USD

Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RK73H2ATTD1R10F Datasheet RK73H2ATTD1R10F - KOA Speer Electronics, Inc. 2019-RK73H2ATTD1R10FTR-ND RK73H2ATTD1R10F RESISTOR 10,000 - Immediate
15,000 - Factory Stock
Available: 10,000
$0.00419 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
RK73H Active 1.1 Ohms ±1% 0.25W, 1/4W Thick Film Automotive AEC-Q200, Moisture Resistant ±200ppm/°C -55°C ~ 155°C 0805 (2012 Metric) AEC-Q200 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
RK73H2ATTD1R10F Datasheet RK73H2ATTD1R10F - KOA Speer Electronics, Inc. 2019-RK73H2ATTD1R10FCT-ND RK73H2ATTD1R10F RESISTOR 13,987 - Immediate
15,000 - Factory Stock
Available: 13,987
$0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RK73H Active 1.1 Ohms ±1% 0.25W, 1/4W Thick Film Automotive AEC-Q200, Moisture Resistant ±200ppm/°C -55°C ~ 155°C 0805 (2012 Metric) AEC-Q200 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
RK73H2ATTD1R10F Datasheet RK73H2ATTD1R10F - KOA Speer Electronics, Inc. 2019-RK73H2ATTD1R10FDKR-ND RK73H2ATTD1R10F RESISTOR 13,987 - Immediate
15,000 - Factory Stock
Available: 13,987
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RK73H Active 1.1 Ohms ±1% 0.25W, 1/4W Thick Film Automotive AEC-Q200, Moisture Resistant ±200ppm/°C -55°C ~ 155°C 0805 (2012 Metric) AEC-Q200 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
Results per Page
Page 1/1

08:25:22 12/9/2019