Product Index > Resistors > Through Hole Resistors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
PR02000208208JA100 Datasheet PR02000208208JA100 - Vishay BC Components BC4823TB-ND RES 8.2 OHM 5% 2W AXIAL 5,000 - Immediate Available: 5,000 $0.06611 1,000 Minimum: 1,000 Tape & Box (TB)?
Alternate Packaging
PR02 Active 8.2 Ohms ±5% 2W Metal Film Automotive AEC-Q200 ±250ppm/°C -55°C ~ 155°C Axial Axial 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
PR02000208208JA100 Datasheet PR02000208208JA100 - Vishay BC Components BC4823CT-ND RES 8.2 OHM 5% 2W AXIAL 5,940 - Immediate Available: 5,940 $0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PR02 Active 8.2 Ohms ±5% 2W Metal Film Automotive AEC-Q200 ±250ppm/°C -55°C ~ 155°C Axial Axial 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
Results per Page
Page 1/1

10:40:40 6/19/2019