Product Index > Resistors > Through Hole Resistors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
PR01000102002JR500 Datasheet PR01000102002JR500 - Vishay BC Components PPC20KW-1TR-ND RES 20K OHM 1W 5% AXIAL 5,000 - Immediate Available: 5,000 $0.02550 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
PR01 Active 20 kOhms ±5% 1W Metal Film Automotive AEC-Q200, Flame Retardant Coating, Safety ±250ppm/°C -55°C ~ 155°C Axial Axial 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
PR01000102002JR500 Datasheet PR01000102002JR500 - Vishay BC Components PPC20KW-1CT-ND RES 20K OHM 1W 5% AXIAL 7,595 - Immediate Available: 7,595 $0.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PR01 Active 20 kOhms ±5% 1W Metal Film Automotive AEC-Q200, Flame Retardant Coating, Safety ±250ppm/°C -55°C ~ 155°C Axial Axial 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
Results per Page
Page 1/1

09:31:32 6/26/2019