USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSS1C200MZ4T1G Datasheet NSS1C200MZ4T1G - ON Semiconductor NSS1C200MZ4T1GOSTR-ND NSS1C200MZ4T1G TRANS PNP 100V 2A SOT223 9,000 - Immediate Available: 9,000 $0.22127 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 2A 100V 220mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
NSS1C200MZ4T1G Datasheet NSS1C200MZ4T1G - ON Semiconductor NSS1C200MZ4T1GOSCT-ND NSS1C200MZ4T1G TRANS PNP 100V 2A SOT223 9,137 - Immediate Available: 9,137 $0.59000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 2A 100V 220mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
NSS1C200MZ4T1G Datasheet NSS1C200MZ4T1G - ON Semiconductor NSS1C200MZ4T1GOSDKR-ND NSS1C200MZ4T1G TRANS PNP 100V 2A SOT223 9,137 - Immediate Available: 9,137 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 2A 100V 220mV @ 200mA, 2A 100nA (ICBO) 120 @ 500mA, 2V 800mW 120MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

19:23:49 8/9/2020