USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSS12500UW3T2G Datasheet NSS12500UW3T2G - ON Semiconductor NSS12500UW3T2GOSTR-ND NSS12500UW3T2G TRANS PNP 12V 5A 3-WDFN 3,000 - Immediate Available: 3,000 $0.33000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 5A 12V 260mV @ 400mA, 4A 100nA (ICBO) 200 @ 2A, 2V 875mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 3-WDFN Exposed Pad 3-WDFN (2x2)
NSS12500UW3T2G Datasheet NSS12500UW3T2G - ON Semiconductor NSS12500UW3T2GOSCT-ND NSS12500UW3T2G TRANS PNP 12V 5A 3-WDFN 3,523 - Immediate Available: 3,523 $0.83000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 5A 12V 260mV @ 400mA, 4A 100nA (ICBO) 200 @ 2A, 2V 875mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 3-WDFN Exposed Pad 3-WDFN (2x2)
NSS12500UW3T2G Datasheet NSS12500UW3T2G - ON Semiconductor NSS12500UW3T2GOSDKR-ND NSS12500UW3T2G TRANS PNP 12V 5A 3-WDFN 3,523 - Immediate Available: 3,523 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 5A 12V 260mV @ 400mA, 4A 100nA (ICBO) 200 @ 2A, 2V 875mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 3-WDFN Exposed Pad 3-WDFN (2x2)
Results per Page
Page 1/1

18:28:16 8/7/2020