USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSS12200WT1G Datasheet NSS12200WT1G - ON Semiconductor NSS12200WT1GOSTR-ND NSS12200WT1G TRANS PNP 12V 2A SC-88 3,000 - Immediate Available: 3,000 $0.12339 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NSS12200WT1G Datasheet NSS12200WT1G - ON Semiconductor NSS12200WT1GOSCT-ND NSS12200WT1G TRANS PNP 12V 2A SC-88 3,000 - Immediate Available: 3,000 $0.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
NSS12200WT1G Datasheet NSS12200WT1G - ON Semiconductor NSS12200WT1GOSDKR-ND NSS12200WT1G TRANS PNP 12V 2A SC-88 3,000 - Immediate Available: 3,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 100MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SC-88/SC70-6/SOT-363
Results per Page
Page 1/1

17:41:08 8/6/2020