USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NJV4031NT1G Datasheet NJV4031NT1G - ON Semiconductor NJV4031NT1GOSTR-ND NJV4031NT1G TRANS NPN 40V 3A SOT223 2,000 - Immediate Available: 2,000 $0.16335 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 3A 40V 300mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
NJV4031NT1G Datasheet NJV4031NT1G - ON Semiconductor NJV4031NT1GOSCT-ND NJV4031NT1G TRANS NPN 40V 3A SOT223 3,116 - Immediate
1,000 - Factory Stock
Available: 3,116
$0.43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 3A 40V 300mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
NJV4031NT1G Datasheet NJV4031NT1G - ON Semiconductor NJV4031NT1GOSDKR-ND NJV4031NT1G TRANS NPN 40V 3A SOT223 3,116 - Immediate
1,000 - Factory Stock
Available: 3,116
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 3A 40V 300mV @ 300mA, 3A 100nA (ICBO) 200 @ 1A, 1V 2W 215MHz -55°C ~ 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

17:38:44 8/6/2020