Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT6520LT1G Datasheet MMBT6520LT1G - ON Semiconductor MMBT6520LT1GOSTR-ND TRANS PNP 350V 0.5A SOT23 6,000 - Immediate Available: 6,000 $0.06447 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 500mA 350V 1V @ 5mA, 50mA 50nA (ICBO) 20 @ 50mA, 10V 225mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT6520LT1G Datasheet MMBT6520LT1G - ON Semiconductor MMBT6520LT1GOSCT-ND TRANS PNP 350V 0.5A SOT23 7,047 - Immediate Available: 7,047 $0.36000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 500mA 350V 1V @ 5mA, 50mA 50nA (ICBO) 20 @ 50mA, 10V 225mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT6520LT1G Datasheet MMBT6520LT1G - ON Semiconductor MMBT6520LT1GOSDKR-ND TRANS PNP 350V 0.5A SOT23 7,047 - Immediate Available: 7,047 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 500mA 350V 1V @ 5mA, 50mA 50nA (ICBO) 20 @ 50mA, 10V 225mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

09:12:29 6/24/2019