USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT3906LT3G Datasheet MMBT3906LT3G - ON Semiconductor MMBT3906LT3GOSTR-ND MMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 0 Available: 0
Standard Lead Time 10 Weeks
$0.01700 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT3906LT3G Datasheet MMBT3906LT3G - ON Semiconductor MMBT3906LT3GOSCT-ND MMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 7,839 - Immediate Available: 7,839 $0.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT3906LT3G Datasheet MMBT3906LT3G - ON Semiconductor MMBT3906LT3GOSDKR-ND MMBT3906LT3G TRANS PNP 40V 0.2A SOT-23 7,839 - Immediate Available: 7,839 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 300mW 250MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

16:44:21 8/6/2020