USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2907ALT1G Datasheet MMBT2907ALT1G - ON Semiconductor MMBT2907ALT1GOSTR-ND MMBT2907ALT1G TRANS PNP 60V 0.6A SOT23 144,000 - Immediate Available: 144,000 $0.02672 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2907ALT1G Datasheet MMBT2907ALT1G - ON Semiconductor MMBT2907ALT1GOSCT-ND MMBT2907ALT1G TRANS PNP 60V 0.6A SOT23 150,877 - Immediate Available: 150,877 $0.15000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2907ALT1G Datasheet MMBT2907ALT1G - ON Semiconductor MMBT2907ALT1GOSDKR-ND MMBT2907ALT1G TRANS PNP 60V 0.6A SOT23 150,877 - Immediate Available: 150,877 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 300mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

18:06:11 8/6/2020