USD
Favorite

MJE371G Bipolar (BJT) Transistor PNP 40V 4A 40W Through Hole TO-225AA
Price & Procurement
728 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49900 $4.99
25 0.46880 $11.72
100 0.34020 $34.02
500 0.28426 $142.13
1,000 0.24192 $241.92
2,500 0.22680 $567.00
5,000 0.20412 $1,020.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MJE371G

Datasheet
Digi-Key Part Number MJE371GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJE371G
Copy  
Description TRANS PNP 40V 4A TO225AA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 4A 40W Through Hole TO-225AA

Copy  
Documents & Media
Datasheets MJE371
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
Environmental Information Material Declaration MJE371G
HTML Datasheet MJE371
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 1V
Power - Max 40W
Frequency - Transition -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number MJE37
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names MJE371GOS