USD
Favorite

MJE171G Bipolar (BJT) Transistor PNP 60V 3A 50MHz 1.5W Through Hole TO-225AA
Price & Procurement
1,215 In Stock
Can ship immediately Factory Stock : 14,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48600 $4.86
25 0.45360 $11.34
100 0.33700 $33.70
500 0.26308 $131.54
1,000 0.21384 $213.84
2,500 0.20088 $502.20
5,000 0.18144 $907.20
9,000 0.17496 $1,574.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MJE171G

Datasheet
Digi-Key Part Number MJE171GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJE171G
Copy  
Description TRANS PNP 60V 3A TO225AA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 3A 50MHz 1.5W Through Hole TO-225AA

Copy  
Documents & Media
Datasheets MJE170, 71, 72, 80, 81, 82
PCN Assembly/Origin Assembly/Test Site Transfer 28/Jul/2016
Environmental Information Material Declaration MJE171G
HTML Datasheet MJE170, 71, 72, 80, 81, 82
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V
Power - Max 1.5W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Base Part Number MJE171
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJE181G

TRANS NPN 60V 3A TO225AA

ON Semiconductor

$0.59000 Details
Additional Resources
Standard Package 500
Other Names MJE171GOS