USD
Favorite

MJE15035G Bipolar (BJT) Transistor PNP 350V 4A 30MHz 2W Through Hole TO-220AB
Price & Procurement
460 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17700 $11.77
25 1.11720 $27.93
100 0.83790 $83.79
500 0.71022 $355.11
1,000 0.57855 $578.55
2,500 0.57057 $1,426.43
5,000 0.53865 $2,693.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MJE15035G

Datasheet
Digi-Key Part Number MJE15035GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJE15035G
Copy  
Description TRANS PNP 350V 4A TO220AB
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 350V 4A 30MHz 2W Through Hole TO-220AB

Copy  
Documents & Media
Datasheets MJE15034, 5
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Environmental Information Material Declaration MJE15035G
HTML Datasheet MJE15034, 5
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 350V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2A, 5V
Power - Max 2W
Frequency - Transition 30MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number MJE15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

MJE15034G

TRANS NPN 350V 4A TO220AB

ON Semiconductor

$1.32000 Details

MJL4302AG

TRANS PNP 350V 15A TO264

ON Semiconductor

$5.95000 Details

MJL4281AG

TRANS NPN 350V 15A TO264

ON Semiconductor

$5.95000 Details

MJE15033G

TRANS PNP 250V 8A TO220AB

ON Semiconductor

$1.50000 Details

FJP3305H1TU

TRANS NPN 400V 4A TO220

ON Semiconductor

$0.78000 Details

2V7002WT1G

MOSFET N-CH 60V 310MA SC70-3

ON Semiconductor

$0.31000 Details
Additional Resources
Standard Package 50
Other Names MJE15035GOS