USD
Favorite

MJD45H11G Bipolar (BJT) Transistor PNP 80V 8A 90MHz 1.75W Surface Mount DPAK
Price & Procurement
3,444 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53100 $5.31
25 0.49920 $12.48
100 0.36230 $36.23
500 0.30268 $151.34
1,000 0.25760 $257.60
2,500 0.24150 $603.75
5,000 0.21735 $1,086.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MJD45H11T4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.24150
  • Cut Tape (CT)  : MJD45H11T4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,889 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel®  : MJD45H11T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,889 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MJD45H11RLGOSTR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.25760
  • Cut Tape (CT)  : MJD45H11RLGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,539 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel®  : MJD45H11RLGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,539 - Immediate
  • Unit Price: Digi-Reel®

MJD45H11G

Datasheet
Digi-Key Part Number MJD45H11GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJD45H11G
Copy  
Description TRANS PNP 80V 8A DPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 80V 8A 90MHz 1.75W Surface Mount DPAK

Copy  
Documents & Media
Datasheets MJD44H11, MJD45H11
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Environmental Information Material Declaration MJD45H11G
HTML Datasheet MJD44H11, MJD45H11
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 90MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MJD45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD44H11G

TRANS NPN 80V 8A DPAK

ON Semiconductor

$0.59000 Details

HCPL-316J-500E

OPTOISO 5KV 2CH GATE DRIVER 16SO

Broadcom Limited

$6.73000 Details

MJD44H11T4G

TRANS NPN 80V 8A DPAK

ON Semiconductor

$0.60000 Details

74HCT595T16-13

HC HIGH PIN COUNT TSSOP-16

Diodes Incorporated

$0.41000 Details

AS78L05RTR-E1

IC REG LINEAR 5V 100MA SOT89-3

Diodes Incorporated

$0.37000 Details

LT6654AIS6-2.5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Analog Devices Inc.

$6.14000 Details
Additional Resources
Standard Package 75
Other Names MJD45H11G-ND
MJD45H11GOS