USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MJD32CT4G Datasheet MJD32CT4G - ON Semiconductor MJD32CT4GOSTR-ND MJD32CT4G TRANS PNP 100V 3A DPAK 17,500 - Immediate Available: 17,500 $0.20352 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active PNP 3A 100V 1.2V @ 375mA, 3A 50µA 10 @ 3A, 4V 1.56W 3MHz -65°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MJD32CT4G Datasheet MJD32CT4G - ON Semiconductor MJD32CT4GOSCT-ND MJD32CT4G TRANS PNP 100V 3A DPAK 19,603 - Immediate Available: 19,603 $0.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 3A 100V 1.2V @ 375mA, 3A 50µA 10 @ 3A, 4V 1.56W 3MHz -65°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MJD32CT4G Datasheet MJD32CT4G - ON Semiconductor MJD32CT4GOSDKR-ND MJD32CT4G TRANS PNP 100V 3A DPAK 19,603 - Immediate Available: 19,603 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active PNP 3A 100V 1.2V @ 375mA, 3A 50µA 10 @ 3A, 4V 1.56W 3MHz -65°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/1

18:04:26 8/6/2020