USD
Favorite

MJB45H11G Bipolar (BJT) Transistor PNP 80V 10A 40MHz 2W Surface Mount D2PAK
Price & Procurement
123 In Stock
Can ship immediately Factory Stock : 2,300
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.05300 $10.53
25 0.99920 $24.98
100 0.74930 $74.93
500 0.63510 $317.55
1,000 0.51736 $517.36
2,500 0.51022 $1,275.56
5,000 0.48168 $2,408.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MJB45H11T4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.63546
  • Cut Tape (CT)  : MJB45H11T4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: $1.18000
  • Digi-Reel®  : MJB45H11T4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

MJB45H11G

Datasheet
Digi-Key Part Number MJB45H11GOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJB45H11G
Copy  
Description TRANS PNP 80V 10A D2PAK
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 80V 10A 40MHz 2W Surface Mount D2PAK

Copy  
Documents & Media
Datasheets MJB(44,45)H11
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
PCN Design/Specification Mult Dev Material Chg 2/Oct/2018
Mult Dev Marking Chg 30/Jul/2019
Environmental Information Material Declaration MJB45H11G
HTML Datasheet MJB(44,45)H11
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 2W
Frequency - Transition 40MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number MJB45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJB44H11G

TRANS NPN 80V 10A D2PAK

ON Semiconductor

$1.18000 Details

MJB44H11T4G

TRANS NPN 80V 10A D2PAK-3

ON Semiconductor

$1.18000 Details

NJVMJB45H11T4G

TRANS PNP 80V 10A D2PAK-3

ON Semiconductor

$1.53000 Details
Additional Resources
Standard Package 50
Other Names MJB45H11G-ND
MJB45H11GOS