USD
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LME49860MAX/NOPB Datasheet LME49860MAX/NOPB - Texas Instruments 296-43892-2-ND LME49860MAX/NOPB IC AUDIO 2 CIRCUIT 8SOIC 10,000 - Factory Stock $1.83808 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Audio 2
-
20V/µs 55MHz
-
10nA 140µV 10.5mA 37mA 5V ~ 44V, ±2.5V ~ 22V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LME49860MAX/NOPB Datasheet LME49860MAX/NOPB - Texas Instruments 296-43892-1-ND LME49860MAX/NOPB IC AUDIO 2 CIRCUIT 8SOIC 1,981 - Immediate
10,001 - Factory Stock
Available: 1,981
$3.81000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Audio 2
-
20V/µs 55MHz
-
10nA 140µV 10.5mA 37mA 5V ~ 44V, ±2.5V ~ 22V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LME49860MAX/NOPB Datasheet LME49860MAX/NOPB - Texas Instruments 296-43892-6-ND LME49860MAX/NOPB IC AUDIO 2 CIRCUIT 8SOIC 1,981 - Immediate
10,001 - Factory Stock
Available: 1,981
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Audio 2
-
20V/µs 55MHz
-
10nA 140µV 10.5mA 37mA 5V ~ 44V, ±2.5V ~ 22V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

02:51:03 11/30/2020