USD
Favorite

LM317DCY Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4
Price & Procurement
3,453 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62700 $6.27
25 0.58920 $14.73
100 0.44650 $44.65
250 0.38000 $95.00
500 0.36100 $180.50
1,000 0.27550 $275.50
2,500 0.25650 $641.25
5,000 0.25270 $1,263.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LM317DCY

Datasheet
Digi-Key Part Number 296-23224-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM317DCY
Copy  
Description IC REG LIN POS ADJ 1.5A SOT223-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 1.5A
PSRR 64dB ~ 57dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM317
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD

Kingbright

$0.49000 Details

LM337IMP/NOPB

IC REG LIN NEG ADJ 1A SOT223-4

Texas Instruments

$1.58000 Details

282837-2

TERM BLK 2P SIDE ENT 5.08MM PCB

TE Connectivity AMP Connectors

$1.04000 Details

APTD2012LSYCK

LED YELLOW CLEAR 2012 SMD

Kingbright

$0.48000 Details

09564527612

CONN DSUB HD RCPT 62POS R/A SLDR

HARTING

$11.24000 Details

MAX3491EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

$4.42000 Details
Additional Resources
Standard Package 80
Other Names 296-23224-5
LM317DCY-ND