Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
LK1005R68K-TV Datasheet LK1005R68K-TV - Taiyo Yuden 587-5263-2-ND FIXED IND 680NH 20MA 550 MOHM 0 Available: 0
Standard Lead Time 7 Weeks
$0.03968 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
LK Active Multilayer
-
680nH ±10% 20mA
-
Shielded 550mOhm 20 @ 10MHz 70MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
LK1005R68K-TV Datasheet LK1005R68K-TV - Taiyo Yuden 587-5263-1-ND FIXED IND 680NH 20MA 550 MOHM 8,287 - Immediate Available: 8,287 $0.14000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
LK Active Multilayer
-
680nH ±10% 20mA
-
Shielded 550mOhm 20 @ 10MHz 70MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
LK1005R68K-TV Datasheet LK1005R68K-TV - Taiyo Yuden 587-5263-6-ND FIXED IND 680NH 20MA 550 MOHM 8,287 - Immediate Available: 8,287 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
LK Active Multilayer
-
680nH ±10% 20mA
-
Shielded 550mOhm 20 @ 10MHz 70MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
Results per Page
Page 1/1

01:47:58 7/17/2019