Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
LK10051R5K-TV Datasheet LK10051R5K-TV - Taiyo Yuden 587-5267-2-ND FIXED IND 1.5UH 20MA 950 MOHM 0 Available: 0
Standard Lead Time 7 Weeks
$0.03968 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
LK Active Multilayer
-
1.5µH ±10% 20mA
-
Shielded 950mOhm 20 @ 10MHz 50MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
LK10051R5K-TV Datasheet LK10051R5K-TV - Taiyo Yuden 587-5267-1-ND FIXED IND 1.5UH 20MA 950 MOHM 9,730 - Immediate Available: 9,730 $0.14000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
LK Active Multilayer
-
1.5µH ±10% 20mA
-
Shielded 950mOhm 20 @ 10MHz 50MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
LK10051R5K-TV Datasheet LK10051R5K-TV - Taiyo Yuden 587-5267-6-ND FIXED IND 1.5UH 20MA 950 MOHM 9,730 - Immediate Available: 9,730 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
LK Active Multilayer
-
1.5µH ±10% 20mA
-
Shielded 950mOhm 20 @ 10MHz 50MHz AEC-Q200 -40°C ~ 85°C 10MHz
-
Surface Mount 0402 (1005 Metric) 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.022" (0.55mm)
Results per Page
Page 1/1

05:33:59 7/17/2019