USD
Favorite

KSB1015YTU Bipolar (BJT) Transistor PNP 60V 3A 9MHz 25W Through Hole TO-220F
Price & Procurement
1,749 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66400 $6.64
25 0.62360 $15.59
100 0.45270 $45.27
500 0.37826 $189.13
1,000 0.32192 $321.92
2,500 0.30180 $754.50
5,000 0.27162 $1,358.10

Submit a request for quotation on quantities greater than those displayed.

KSB1015YTU

Datasheet
Digi-Key Part Number KSB1015YTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSB1015YTU
Copy  
Description TRANS PNP 60V 3A TO-220F
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 60V 3A 9MHz 25W Through Hole TO-220F

Copy  
Documents & Media
Datasheets KSB1015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
PCN Design/Specification Logo 17/Aug/2017
Environmental Information Material Declaration KSB1015YTU
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 3A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V
Power - Max 25W
Frequency - Transition 9MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
Base Part Number KSB10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

G2RL-2 DC12

RELAY GEN PURPOSE DPDT 8A 12V

Omron Electronics Inc-EMC Div

$3.69000 Details

BQ24450DWTR

IC BATTERY CHARGER CTRLR 16-SOIC

Texas Instruments

$11.30000 Details

PJ-037AH-SMT-TR

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$1.39000 Details

RT424F12

RELAY GEN PURPOSE DPDT 8A 12V

TE Connectivity Potter & Brumfield Relays

$7.54000 Details

B350A-13-F

DIODE SCHOTTKY 50V 3A SMA

Diodes Incorporated

$0.42000 Details

PYBJ6-D12-S15-OD

DC-DC ISOLATED, 6 W, 9-18 VDC IN

CUI Inc.

$8.93000 Details
Additional Resources
Standard Package 1,000