USD

Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRT188R60J106ME13D Datasheet GRT188R60J106ME13D - Murata Electronics 490-12304-2-ND GRT188R60J106ME13D CAP CER 10UF 6.3V X5R 0603 4,000 - Immediate Available: 4,000 $0.22680 4,000
Non-Stock
Minimum: 4,000
Tape & Reel (TR) GRT Active 10µF ±20% 6.3V X5R -55°C ~ 85°C
-
AEC-Q200 Automotive
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
GRT188R60J106ME13D Datasheet GRT188R60J106ME13D - Murata Electronics 490-12304-1-ND GRT188R60J106ME13D CAP CER 10UF 6.3V X5R 0603 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
GRT Discontinued at Digi-Key 10µF ±20% 6.3V X5R -55°C ~ 85°C
-
AEC-Q200 Automotive
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
GRT188R60J106ME13D Datasheet GRT188R60J106ME13D - Murata Electronics 490-12304-6-ND GRT188R60J106ME13D CAP CER 10UF 6.3V X5R 0603 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
GRT Discontinued at Digi-Key 10µF ±20% 6.3V X5R -55°C ~ 85°C
-
AEC-Q200 Automotive
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Results per Page
Page 1/1

09:30:15 12/14/2019