Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRM21BC81E106ME11L Datasheet GRM21BC81E106ME11L - Murata Electronics North America 490-9958-2-ND
CAP CER 10UF 25V X6S 0805 3,000 - Immediate Available: 3,000 $0.09450 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
GRM Active 10µF ±20% 25V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
GRM21BC81E106ME11L Datasheet GRM21BC81E106ME11L - Murata Electronics North America 490-9958-1-ND
CAP CER 10UF 25V X6S 0805 3,742 - Immediate Available: 3,742 $0.43000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
GRM Active 10µF ±20% 25V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
GRM21BC81E106ME11L Datasheet GRM21BC81E106ME11L - Murata Electronics North America 490-9958-6-ND
CAP CER 10UF 25V X6S 0805 3,742 - Immediate Available: 3,742 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
GRM Active 10µF ±20% 25V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
Results per Page
Page 1/1

08:43:44 7/20/2019