USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRM033C80J104KE15D Datasheet GRM033C80J104KE15D - Murata Electronics 490-10390-2-ND GRM033C80J104KE15D CAP CER 0.1UF 6.3V X6S 0201 0 Available: 0
Standard Lead Time 15 Weeks
$0.00286 15,000 Minimum: 15,000 Tape & Reel (TR)
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
GRM033C80J104KE15D Datasheet GRM033C80J104KE15D - Murata Electronics 490-10390-1-ND GRM033C80J104KE15D CAP CER 0.1UF 6.3V X6S 0201 17,911 - Immediate Available: 17,911 $0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
GRM033C80J104KE15D Datasheet GRM033C80J104KE15D - Murata Electronics 490-10390-6-ND GRM033C80J104KE15D CAP CER 0.1UF 6.3V X6S 0201 17,911 - Immediate Available: 17,911 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
GRM Active 0.1µF ±10% 6.3V X6S -55°C ~ 105°C
-
-
General Purpose
-
Surface Mount, MLCC 0201 (0603 Metric) 0.024" L x 0.012" W (0.60mm x 0.30mm)
-
0.013" (0.33mm)
-
-
Results per Page
Page 1/1

17:56:14 8/6/2020