USD
Product Index > Capacitors > Ceramic Capacitors

Ceramic Capacitors

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
GRM022R60J222KE19L Datasheet GRM022R60J222KE19L - Murata Electronics 490-7164-2-ND GRM022R60J222KE19L CAP CER 2200PF 6.3V X5R 01005 0 Available: 0
Standard Lead Time 14 Weeks
$0.00732 40,000 Minimum: 40,000 Tape & Reel (TR)
Alternate Packaging
GRM Active 2200pF ±10% 6.3V X5R -55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 01005 (0402 Metric) 0.016" L x 0.008" W (0.40mm x 0.20mm)
-
0.009" (0.22mm)
-
-
GRM022R60J222KE19L Datasheet GRM022R60J222KE19L - Murata Electronics 490-7164-1-ND GRM022R60J222KE19L CAP CER 2200PF 6.3V X5R 01005 55,409 - Immediate Available: 55,409 $0.10000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GRM Active 2200pF ±10% 6.3V X5R -55°C ~ 85°C
-
-
General Purpose
-
Surface Mount, MLCC 01005 (0402 Metric) 0.016" L x 0.008" W (0.40mm x 0.20mm)
-
0.009" (0.22mm)
-
-
Results per Page
Page 1/1

03:20:33 8/11/2020