Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
GF1KHE3/67A Datasheet GF1KHE3/67A - Vishay Semiconductor Diodes Division GF1KHE3/67AGITR-ND DIODE GEN PURP 800V 1A DO214BA 3,000 - Immediate Available: 3,000 $0.18700 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
SUPERECTIFIER® Active Standard 800V 1A 1.2V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 800V
-
Surface Mount DO-214BA DO-214BA (GF1) -65°C ~ 175°C
GF1KHE3/67A Datasheet GF1KHE3/67A - Vishay Semiconductor Diodes Division GF1KHE3/67AGICT-ND DIODE GEN PURP 800V 1A DO214BA 3,000 - Immediate Available: 3,000 $0.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SUPERECTIFIER® Active Standard 800V 1A 1.2V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 800V
-
Surface Mount DO-214BA DO-214BA (GF1) -65°C ~ 175°C
GF1KHE3/67A Datasheet GF1KHE3/67A - Vishay Semiconductor Diodes Division GF1KHE3/67AGIDKR-ND DIODE GEN PURP 800V 1A DO214BA 3,000 - Immediate Available: 3,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SUPERECTIFIER® Active Standard 800V 1A 1.2V @ 1A Standard Recovery >500ns, > 200mA (Io) 2µs 5µA @ 800V
-
Surface Mount DO-214BA DO-214BA (GF1) -65°C ~ 175°C
Results per Page
Page 1/1

10:09:32 6/19/2019