USD
Favorite

FJL4215OTU Bipolar (BJT) Transistor PNP 250V 17A 30MHz 150W Through Hole TO-264-3
Price & Procurement
237 In Stock
Can ship immediately Factory Stock : 2,250
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.02800 $30.28
25 2.86240 $71.56
100 2.29000 $229.00
500 2.03552 $1,017.76
1,000 1.74291 $1,742.91
2,500 1.71747 $4,293.68

Submit a request for quotation on quantities greater than those displayed.

FJL4215OTU

Datasheet
Digi-Key Part Number FJL4215OTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FJL4215OTU
Copy  
Description TRANS PNP 250V 17A TO264
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 250V 17A 30MHz 150W Through Hole TO-264-3

Copy  
Documents & Media
Datasheets 2SA1943/FJL4215
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Assembly/Origin Mult Devices Mold change 19/Mar/2019
Environmental Information Material Declaration FJL4215OTU
HTML Datasheet 2SA1943/FJL4215
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 17A
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A
Current - Collector Cutoff (Max) 5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V
Power - Max 150W
Frequency - Transition 30MHz
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-264-3, TO-264AA
Supplier Device Package TO-264-3
Base Part Number FJL421
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FJL4315OTU

TRANS NPN 250V 17A TO264

ON Semiconductor

$3.50000 Details
Additional Resources
Standard Package 375