Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
ES1PDHM3/84A Datasheet ES1PDHM3/84A - Vishay Semiconductor Diodes Division ES1PDHM3/84AGITR-ND DIODE GEN PURP 200V 1A DO220AA 3,000 - Immediate Available: 3,000 $0.15717 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
eSMP® Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 25ns 5µA @ 200V 10pF @ 4V, 1MHz Surface Mount DO-220AA DO-220AA (SMP) -55°C ~ 150°C
ES1PDHM3/84A Datasheet ES1PDHM3/84A - Vishay Semiconductor Diodes Division ES1PDHM3/84AGICT-ND DIODE GEN PURP 200V 1A DO220AA 3,000 - Immediate Available: 3,000 $0.46000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
eSMP® Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 25ns 5µA @ 200V 10pF @ 4V, 1MHz Surface Mount DO-220AA DO-220AA (SMP) -55°C ~ 150°C
ES1PDHM3/84A Datasheet ES1PDHM3/84A - Vishay Semiconductor Diodes Division ES1PDHM3/84AGIDKR-ND DIODE GEN PURP 200V 1A DO220AA 3,000 - Immediate Available: 3,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
eSMP® Active Standard 200V 1A 920mV @ 1A Fast Recovery =< 500ns, > 200mA (Io) 25ns 5µA @ 200V 10pF @ 4V, 1MHz Surface Mount DO-220AA DO-220AA (SMP) -55°C ~ 150°C
Results per Page
Page 1/1

09:05:48 6/26/2019