Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
ERJ-PB3D3921V Datasheet ERJ-PB3D3921V - Panasonic Electronic Components P20350TR-ND RES SMD 3.92K OHM 0.5% 1/5W 0603 0 Available: 0
Standard Lead Time 18 Weeks
$0.01845 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
ERJ Active 3.92 kOhms ±0.5% 0.2W, 1/5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
ERJ-PB3D3921V Datasheet ERJ-PB3D3921V - Panasonic Electronic Components P20350CT-ND RES SMD 3.92K OHM 0.5% 1/5W 0603 4,871 - Immediate Available: 4,871 $0.18000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ERJ Active 3.92 kOhms ±0.5% 0.2W, 1/5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
ERJ-PB3D3921V Datasheet ERJ-PB3D3921V - Panasonic Electronic Components P20350DKR-ND RES SMD 3.92K OHM 0.5% 1/5W 0603 4,871 - Immediate Available: 4,871 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ERJ Active 3.92 kOhms ±0.5% 0.2W, 1/5W Thick Film Automotive AEC-Q200, Pulse Withstanding ±50ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
Results per Page
Page 1/1

10:17:53 6/17/2019