Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
ERJ-2RKF2001X Datasheet ERJ-2RKF2001X - Panasonic Electronic Components P2.00KLTR-ND RES SMD 2K OHM 1% 1/10W 0402 3,040,000 - Immediate Available: 3,040,000 $0.00466 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
ERJ Active 2 kOhms ±1% 0.1W, 1/10W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 0402 (1005 Metric) 0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
ERJ-2RKF2001X Datasheet ERJ-2RKF2001X - Panasonic Electronic Components P2.00KLCT-ND RES SMD 2K OHM 1% 1/10W 0402 3,043,222 - Immediate Available: 3,043,222 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ERJ Active 2 kOhms ±1% 0.1W, 1/10W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 0402 (1005 Metric) 0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
ERJ-2RKF2001X Datasheet ERJ-2RKF2001X - Panasonic Electronic Components P2.00KLDKR-ND RES SMD 2K OHM 1% 1/10W 0402 3,043,222 - Immediate Available: 3,043,222 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ERJ Active 2 kOhms ±1% 0.1W, 1/10W Thick Film Automotive AEC-Q200 ±100ppm/°C -55°C ~ 155°C 0402 (1005 Metric) 0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.016" (0.40mm) 2
-
Results per Page
Page 1/1

10:21:24 6/17/2019