Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
ERA-6AEB1242V Datasheet ERA-6AEB1242V - Panasonic Electronic Components P12.4KDATR-ND RES SMD 12.4K OHM 0.1% 1/8W 0805 20,000 - Immediate Available: 20,000 $0.03749 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
ERA-6A Active 12.4 kOhms ±0.1% 0.125W, 1/8W Thin Film Automotive AEC-Q200 ±25ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
ERA-6AEB1242V Datasheet ERA-6AEB1242V - Panasonic Electronic Components P12.4KDACT-ND RES SMD 12.4K OHM 0.1% 1/8W 0805 23,289 - Immediate Available: 23,289 $0.36000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ERA-6A Active 12.4 kOhms ±0.1% 0.125W, 1/8W Thin Film Automotive AEC-Q200 ±25ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
ERA-6AEB1242V Datasheet ERA-6AEB1242V - Panasonic Electronic Components P12.4KDADKR-ND RES SMD 12.4K OHM 0.1% 1/8W 0805 23,289 - Immediate Available: 23,289 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ERA-6A Active 12.4 kOhms ±0.1% 0.125W, 1/8W Thin Film Automotive AEC-Q200 ±25ppm/°C -55°C ~ 155°C 0805 (2012 Metric) 0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.024" (0.60mm) 2
-
Results per Page
Page 1/1

10:19:18 6/19/2019