Product Index > Resistors > Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
ERA-3APB623V Datasheet ERA-3APB623V - Panasonic Electronic Components P62KAYTR-ND RES SMD 62K OHM 0.1% 1/10W 0603 5,000 - Immediate Available: 5,000 $0.12006 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
ERA-3A Active 62 kOhms ±0.1% 0.1W, 1/10W Thin Film Automotive AEC-Q200 ±15ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
ERA-3APB623V Datasheet ERA-3APB623V - Panasonic Electronic Components P62KAYCT-ND RES SMD 62K OHM 0.1% 1/10W 0603 8,247 - Immediate Available: 8,247 $0.65000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ERA-3A Active 62 kOhms ±0.1% 0.1W, 1/10W Thin Film Automotive AEC-Q200 ±15ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
ERA-3APB623V Datasheet ERA-3APB623V - Panasonic Electronic Components P62KAYDKR-ND RES SMD 62K OHM 0.1% 1/10W 0603 8,247 - Immediate Available: 8,247 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ERA-3A Active 62 kOhms ±0.1% 0.1W, 1/10W Thin Film Automotive AEC-Q200 ±15ppm/°C -55°C ~ 155°C 0603 (1608 Metric) 0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.022" (0.55mm) 2
-
Results per Page
Page 1/1

08:34:58 6/24/2019