USD
Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Optoisolators - Transistor, Photovoltaic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
EL3H7(C)(TA)-VG Datasheet EL3H7(C)(TA)-VG - Everlight Electronics Co Ltd 1080-1537-2-ND EL3H7(C)(TA)-VG OPTOISOLATOR 3.75KV TRANS 4-SSOP 50,000 - Immediate Available: 50,000 $0.12045 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA
-
5µs, 3µs DC Transistor 80V 50mA 1.2V 50mA 200mV -55°C ~ 110°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
EL3H7(C)(TA)-VG Datasheet EL3H7(C)(TA)-VG - Everlight Electronics Co Ltd 1080-1537-1-ND EL3H7(C)(TA)-VG OPTOISOLATOR 3.75KV TRANS 4-SSOP 54,029 - Immediate Available: 54,029 $0.55000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA
-
5µs, 3µs DC Transistor 80V 50mA 1.2V 50mA 200mV -55°C ~ 110°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
EL3H7(C)(TA)-VG Datasheet EL3H7(C)(TA)-VG - Everlight Electronics Co Ltd 1080-1537-6-ND EL3H7(C)(TA)-VG OPTOISOLATOR 3.75KV TRANS 4-SSOP 54,029 - Immediate Available: 54,029 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 3750Vrms 200% @ 5mA 400% @ 5mA
-
5µs, 3µs DC Transistor 80V 50mA 1.2V 50mA 200mV -55°C ~ 110°C Surface Mount 4-SOIC (0.173", 4.40mm Width) 4-SSOP
Results per Page
Page 1/1

21:22:58 9/28/2020