USD
Favorite

EL3H7(A)-G Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43600 $4.36
100 0.28480 $28.48
500 0.20470 $102.35
1,000 0.16020 $160.20
2,500 0.14685 $367.13
5,000 0.13350 $667.50
10,000 0.12460 $1,246.00
25,000 0.12015 $3,003.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EL3H7(A)(TA)-G-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.09145
  • Tape & Reel (TR)  : EL3H7(A)(TB)-G-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12432
  • Tape & Reel (TR)  : EL3H7(A)(EA)-G-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15984
  • Tape & Reel (TR)  : EL3H7(A)(EB)-G-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.15984

EL3H7(A)-G

Datasheet
Digi-Key Part Number 1080-1504-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL3H7(A)-G
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy  
Documents & Media
Datasheets EL3H7-G Series
Mfg CAD Models 4-SSOP.igs
4-SSOP.stp
Online Catalog EL3H7-G Series
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tube 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 80% @ 5mA
Current Transfer Ratio (Max) 160% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EL3H7(B)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

$0.48000 Details

P6SMB39A

TVS DIODE 33.3V 53.9V DO214AA

Littelfuse Inc.

$0.45000 Details

BAT-HLD-001

BATTERY RETAINER COIN 20MM SMD

Linx Technologies Inc.

$0.29000 Details

EL3H7(C)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

$0.55000 Details
Additional Resources
Standard Package 150
Other Names 1080-1504
3903H70000
EL3H7(A)-G-ND