USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-480-8-47Q-JTN-TR Datasheet ECS-480-8-47Q-JTN-TR - ECS Inc. XC2898TR-ND ECS-480-8-47Q-JTN-TR CRYSTAL 48.0000MHZ 8PF SMD 2,000 - Factory Stock $0.42150 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ECX-1247Q Active MHz Crystal 48MHz ±20ppm ±20ppm 8pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
ECS-480-8-47Q-JTN-TR Datasheet ECS-480-8-47Q-JTN-TR - ECS Inc. XC2898CT-ND ECS-480-8-47Q-JTN-TR CRYSTAL 48.0000MHZ 8PF SMD 1,266 - Immediate
2,100 - Factory Stock
Available: 1,266
$0.73000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-1247Q Active MHz Crystal 48MHz ±20ppm ±20ppm 8pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
ECS-480-8-47Q-JTN-TR Datasheet ECS-480-8-47Q-JTN-TR - ECS Inc. XC2898DKR-ND ECS-480-8-47Q-JTN-TR CRYSTAL 48.0000MHZ 8PF SMD 1,266 - Immediate
2,100 - Factory Stock
Available: 1,266
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-1247Q Active MHz Crystal 48MHz ±20ppm ±20ppm 8pF 100 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
Results per Page
Page 1/1

14:15:24 9/24/2020