USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-400-10-36-CKY-TR Datasheet ECS-400-10-36-CKY-TR - ECS Inc. XC2666TR-ND ECS-400-10-36-CKY-TR CRYSTAL 40.0000MHZ 10PF SMD 1,000 - Immediate
3,000 - Factory Stock
Available: 1,000
$0.32800 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
ECX-2236 Active MHz Crystal 40MHz ±10ppm ±10ppm 10pF 40 Ohms Fundamental -30°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-400-10-36-CKY-TR Datasheet ECS-400-10-36-CKY-TR - ECS Inc. XC2666CT-ND ECS-400-10-36-CKY-TR CRYSTAL 40.0000MHZ 10PF SMD 908 - Immediate Available: 908 $0.68000
-
Cut Tape (CT)
Alternate Packaging
ECX-2236 Discontinued at Digi-Key MHz Crystal 40MHz ±10ppm ±10ppm 10pF 40 Ohms Fundamental -30°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-400-10-36-CKY-TR Datasheet ECS-400-10-36-CKY-TR - ECS Inc. XC2666DKR-ND ECS-400-10-36-CKY-TR CRYSTAL 40.0000MHZ 10PF SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
ECX-2236 Discontinued at Digi-Key MHz Crystal 40MHz ±10ppm ±10ppm 10pF 40 Ohms Fundamental -30°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
Results per Page
Page 1/1

21:28:10 9/30/2020