USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-320-10-36-JGN-TR Datasheet ECS-320-10-36-JGN-TR - ECS Inc. XC2118TR-ND ECS-320-10-36-JGN-TR CRYSTAL 32.0000MHZ 10PF SMD 1,000 - Immediate
1,000 - Factory Stock
Available: 1,000
$0.35680 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ECX-2236 Active MHz Crystal 32MHz ±30ppm ±20ppm 10pF 50 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.026" (0.65mm)
ECS-320-10-36-JGN-TR Datasheet ECS-320-10-36-JGN-TR - ECS Inc. XC2118CT-ND ECS-320-10-36-JGN-TR CRYSTAL 32.0000MHZ 10PF SMD 2,607 - Immediate
1,103 - Factory Stock
Available: 2,607
$0.67000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-2236 Active MHz Crystal 32MHz ±30ppm ±20ppm 10pF 50 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.026" (0.65mm)
ECS-320-10-36-JGN-TR Datasheet ECS-320-10-36-JGN-TR - ECS Inc. XC2118DKR-ND ECS-320-10-36-JGN-TR CRYSTAL 32.0000MHZ 10PF SMD 2,607 - Immediate
1,103 - Factory Stock
Available: 2,607
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-2236 Active MHz Crystal 32MHz ±30ppm ±20ppm 10pF 50 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.026" (0.65mm)
Results per Page
Page 1/1

12:16:01 9/21/2020