USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-250-10-47Q-CES-TR Datasheet ECS-250-10-47Q-CES-TR - ECS Inc. XC2891TR-ND ECS-250-10-47Q-CES-TR CRYSTAL 25.0000MHZ 10PF SMD 12,000 - Factory Stock $0.45150 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ECX-1247Q Active MHz Crystal 25MHz ±50ppm ±10ppm 10pF 150 Ohms Fundamental -40°C ~ 125°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
ECS-250-10-47Q-CES-TR Datasheet ECS-250-10-47Q-CES-TR - ECS Inc. XC2891CT-ND ECS-250-10-47Q-CES-TR CRYSTAL 25.0000MHZ 10PF SMD 1,311 - Immediate
12,100 - Factory Stock
Available: 1,311
$0.78000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-1247Q Active MHz Crystal 25MHz ±50ppm ±10ppm 10pF 150 Ohms Fundamental -40°C ~ 125°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
ECS-250-10-47Q-CES-TR Datasheet ECS-250-10-47Q-CES-TR - ECS Inc. XC2891DKR-ND ECS-250-10-47Q-CES-TR CRYSTAL 25.0000MHZ 10PF SMD 1,311 - Immediate
12,100 - Factory Stock
Available: 1,311
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-1247Q Active MHz Crystal 25MHz ±50ppm ±10ppm 10pF 150 Ohms Fundamental -40°C ~ 125°C
-
Surface Mount 4-SMD, No Lead 0.063" L x 0.047" W (1.60mm x 1.20mm) 0.016" (0.40mm)
Results per Page
Page 1/1

16:22:09 9/18/2020