USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-250-10-36-JGN-TR Datasheet ECS-250-10-36-JGN-TR - ECS Inc. XC2643TR-ND ECS-250-10-36-JGN-TR CRYSTAL 25.0000MHZ 10PF SMD 0 Available: 0
Standard Lead Time 15 Weeks
$0.29600 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
ECX-2236 Active MHz Crystal 25MHz ±30ppm ±20ppm 10pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-250-10-36-JGN-TR Datasheet ECS-250-10-36-JGN-TR - ECS Inc. XC2643CT-ND ECS-250-10-36-JGN-TR CRYSTAL 25.0000MHZ 10PF SMD 892 - Immediate Available: 892 $0.61000
-
Cut Tape (CT)
Alternate Packaging
ECX-2236 Discontinued at Digi-Key MHz Crystal 25MHz ±30ppm ±20ppm 10pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-250-10-36-JGN-TR Datasheet ECS-250-10-36-JGN-TR - ECS Inc. XC2643DKR-ND ECS-250-10-36-JGN-TR CRYSTAL 25.0000MHZ 10PF SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
ECX-2236 Discontinued at Digi-Key MHz Crystal 25MHz ±30ppm ±20ppm 10pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
Results per Page
Page 1/1

14:54:25 9/24/2020