USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-240-12-36-AGN-TR Datasheet ECS-240-12-36-AGN-TR - ECS Inc. XC2640TR-ND ECS-240-12-36-AGN-TR CRYSTAL 24.0000MHZ 12PF SMD 1,000 - Immediate
1,000 - Factory Stock
Available: 1,000
$0.29600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ECX-2236 Active MHz Crystal 24MHz ±30ppm ±25ppm 12pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-240-12-36-AGN-TR Datasheet ECS-240-12-36-AGN-TR - ECS Inc. XC2640CT-ND ECS-240-12-36-AGN-TR CRYSTAL 24.0000MHZ 12PF SMD 1,935 - Immediate
1,160 - Factory Stock
Available: 1,935
$0.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-2236 Active MHz Crystal 24MHz ±30ppm ±25ppm 12pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-240-12-36-AGN-TR Datasheet ECS-240-12-36-AGN-TR - ECS Inc. XC2640DKR-ND ECS-240-12-36-AGN-TR CRYSTAL 24.0000MHZ 12PF SMD 1,935 - Immediate
1,160 - Factory Stock
Available: 1,935
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-2236 Active MHz Crystal 24MHz ±30ppm ±25ppm 12pF 60 Ohms Fundamental -40°C ~ 85°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
Results per Page
Page 1/1

05:17:05 9/19/2020