USD
Product Index > Crystals, Oscillators, Resonators > Crystals

Crystals

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Frequency Frequency Stability Frequency Tolerance Load Capacitance ESR (Equivalent Series Resistance) Operating Mode Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max)
   
ECS-143-18-36-AGM-TR Datasheet ECS-143-18-36-AGM-TR - ECS Inc. XC3004TR-ND ECS-143-18-36-AGM-TR CRYSTAL 14.31818MHZ 18PF SMD 1,000 - Immediate Available: 1,000 $0.32800 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
ECX-2236 Active MHz Crystal 14.31818MHz ±30ppm ±25ppm 18pF 150 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-143-18-36-AGM-TR Datasheet ECS-143-18-36-AGM-TR - ECS Inc. XC3004CT-ND ECS-143-18-36-AGM-TR CRYSTAL 14.31818MHZ 18PF SMD 1,000 - Immediate Available: 1,000 $0.62000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ECX-2236 Active MHz Crystal 14.31818MHz ±30ppm ±25ppm 18pF 150 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
ECS-143-18-36-AGM-TR Datasheet ECS-143-18-36-AGM-TR - ECS Inc. XC3004DKR-ND ECS-143-18-36-AGM-TR CRYSTAL 14.31818MHZ 18PF SMD 1,000 - Immediate Available: 1,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ECX-2236 Active MHz Crystal 14.31818MHz ±30ppm ±25ppm 18pF 150 Ohms Fundamental -20°C ~ 70°C
-
Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.024" (0.60mm)
Results per Page
Page 1/1

20:40:19 9/21/2020